Print Page
54132-3062-TR375
FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Easy-On 54132 Series, Surface Mount, Bottom
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54132-3062-TR375Copy
Order Code5156144
Product RangeEasy-On 54132 Series
Also Known As54132-3062, 541323062
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 375+ | NT$43.910 |
| 750+ | NT$41.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 375
Multiple: 375
NT$16,466.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54132-3062-TR375Copy
Order Code5156144
Product RangeEasy-On 54132 Series
Also Known As54132-3062, 541323062
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeEasy-On 54132 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingPCB Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Product Range
Easy-On 54132 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
No. of Contacts
30Contacts
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
