Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54332-5001Copy
Order Code5148504
Product RangeCRC 54332 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,862.750 |
| 5+ | NT$3,631.310 |
| 10+ | NT$3,386.270 |
| 25+ | NT$3,211.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,862.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54332-5001Copy
Order Code5148504
Product RangeCRC 54332 Series
No. of Contacts50Contacts
Connector TypeI/O
Contact Termination TypeCrimp
Product RangeCRC 54332 Series
Connector MountingCable Mount
Contact Plating-
Contact MaterialPhosphor Bronze, Stainless Steel, Zinc Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
50Contacts
Connector Type
I/O
Product Range
CRC 54332 Series
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze, Stainless Steel, Zinc Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
