Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55445-1029Copy
Manufacturer Standard Lead Time13 weeks
Order Code5121970
Product Range55445 Series
Your Part Number
350 In Stock
Need more?
350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$262.700 |
| 10+ | NT$223.130 |
| 100+ | NT$189.660 |
| 250+ | NT$182.710 |
| 500+ | NT$179.030 |
| 1000+ | NT$177.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$262.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55445-1029Copy
Manufacturer Standard Lead Time13 weeks
Order Code5121970
Product Range55445 Series
No. of Contacts10Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product Range55445 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
No. of Contacts
10Contacts
Connector Type
I/O
Product Range
55445 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00614
