Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63817-0400Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121594
Product Range207129 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,440.280 |
| 5+ | NT$3,154.280 |
| 10+ | NT$3,019.970 |
| 25+ | NT$2,392.850 |
| 50+ | NT$2,340.570 |
| 100+ | NT$2,293.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,440.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63817-0400Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121594
Product Range207129 Series
Stripping Capacity AWG-
Stripping Capacity Metric2.5mm to 11mm
For Use WithMulti-Core, Copper and Fibre Optic Cables
Product Range207129 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Multi-Core, Copper and Fibre Optic Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
2.5mm to 11mm
Product Range
207129 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02924
