Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73251-0303Copy |
| Order Code | 5121696 |
| Product Range | 73251 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$551.620 |
| 10+ | NT$498.220 |
| 25+ | NT$466.250 |
| 100+ | NT$433.960 |
| 250+ | NT$414.880 |
| 500+ | NT$408.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$551.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73251-0303Copy |
| Order Code | 5121696 |
| Product Range | 73251 Series |
| Convert From Coax Type | SMA |
| Convert From Gender | Plug |
| Convert To Coax Type | SMA |
| Convert To Gender | Jack |
| Adapter Body Style | Right Angle Adapter |
| Impedance | 50ohm |
| Connector Type | Intra Series Coaxial |
| Product Range | 73251 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Convert From Coax Type | SMA |
|---|---|
| Convert To Coax Type | SMA |
| Adapter Body Style | Right Angle Adapter |
| Connector Type | Intra Series Coaxial |
| SVHC | No SVHC (04-Feb-2026) |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | 73251 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00529 |
