Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73251-0361Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4002345 |
| Product Range | 73251 Series |
| Also Known As | 732510361, 732510361, 73251-0361 |
| Your Part Number |
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$362.080 |
| 10+ | NT$312.710 |
| 25+ | NT$293.190 |
| 100+ | NT$291.100 |
| 250+ | NT$289.010 |
| 500+ | NT$286.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$362.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73251-0361Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4002345 |
| Product Range | 73251 Series |
| Also Known As | 732510361, 732510361, 73251-0361 |
| Convert From Coax Type | SMA |
| Convert From Gender | Jack |
| Convert To Coax Type | SMA |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Bulkhead Adapter |
| Impedance | 50ohm |
| Connector Type | Intra Series Coaxial |
| Product Range | 73251 Series |
Technical Specifications
| Convert From Coax Type | SMA |
|---|---|
| Convert To Coax Type | SMA |
| Adapter Body Style | Straight Bulkhead Adapter |
| Connector Type | Intra Series Coaxial |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | 73251 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
