Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78348-2001Copy
Order Code5121661
Product RangeImpact 78348 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$500.840 |
| 10+ | NT$477.460 |
| 25+ | NT$452.050 |
| 100+ | NT$430.820 |
| 250+ | NT$418.550 |
| 500+ | NT$409.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$500.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78348-2001Copy
Order Code5121661
Product RangeImpact 78348 Series
Product RangeImpact 78348 Series
No. of Contacts4Contacts
Pitch Spacing5.2mm
Contact Termination TypePress Fit Right Angle
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Impact 78348 Series
Pitch Spacing
5.2mm
Contact Termination Type
Press Fit Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
4Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00815
