Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78349-2001Copy
Order Code5147567
Product RangeImpact 78349 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$497.210 |
| 10+ | NT$420.030 |
| 25+ | NT$387.620 |
| 100+ | NT$359.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$497.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78349-2001Copy
Order Code5147567
Product RangeImpact 78349 Series
Product RangeImpact 78349 Series
No. of Contacts4Contacts
Pitch Spacing5.2mm
GenderHeader
Contact Termination TypePress Fit Right Angle
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Impact 78349 Series
Pitch Spacing
5.2mm
Contact Termination Type
Press Fit Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
4Contacts
Gender
Header
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
