Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No84729-0002Copy
Order Code5121535
Product Range84729 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$495.580 |
| 10+ | NT$467.560 |
| 25+ | NT$445.480 |
| 100+ | NT$425.780 |
| 250+ | NT$410.530 |
| 500+ | NT$400.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$495.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No84729-0002Copy
Order Code5121535
Product Range84729 Series
Connector to ConnectorType A Receptacle to Free End
Cable Length - Metric152mm
Cable Length - Imperial5.98"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range84729 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Cable Length - Imperial
5.98"
Jacket Colour
Black
Product Range
84729 Series
Cable Length - Metric
152mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05341
