Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87264-0852Copy
Manufacturer Standard Lead Time12 weeks
Order Code3862761
Product RangeMilli-Grid 87264 Series
Also Known As872640852, 87264-0852
Your Part Number
2,245 In Stock
Need more?
2,245 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$69.610 |
| 100+ | NT$55.140 |
Price for:Each
Minimum: 10
Multiple: 10
NT$696.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87264-0852Copy
Manufacturer Standard Lead Time12 weeks
Order Code3862761
Product RangeMilli-Grid 87264 Series
Also Known As872640852, 87264-0852
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector TypeFemale Receptacle
Connector MountingSurface Mount
Product RangeMilli-Grid 87264 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Connector OrientationRight Angle
Contact Current Rating1A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
Milli-Grid 87264 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Pitch Spacing
2mm
No. of Contacts
8Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
Contact Current Rating
1A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000784
