Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90131-0926Copy
Manufacturer Standard Lead Time14 weeks
Order Code3865334
Product RangeC-Grid III 90131 Series
Also Known As901310926, 901310926, 90131-0926
Your Part Number
1,547 In Stock
Need more?
1,547 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$163.560 |
| 10+ | NT$147.200 |
| 100+ | NT$138.480 |
| 250+ | NT$128.660 |
| 500+ | NT$119.940 |
| 1000+ | NT$117.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$163.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90131-0926Copy
Manufacturer Standard Lead Time14 weeks
Order Code3865334
Product RangeC-Grid III 90131 Series
Also Known As901310926, 901310926, 90131-0926
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90131 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
12Contacts
Product Range
C-Grid III 90131 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000815
