Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0370Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121916
Product Range93600 Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$265.370 |
| 10+ | NT$225.360 |
| 100+ | NT$191.420 |
| 250+ | NT$179.580 |
| 500+ | NT$170.940 |
| 1000+ | NT$162.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$265.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0370Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121916
Product Range93600 Series
Product Range93600 Series
Thread Size - MetricM40 x 1.5
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min22mm
Cable Diameter Max32mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
22mm
IP / NEMA Rating
IP68
Thread Size - Metric
M40 x 1.5
Gland Colour
Grey
Cable Diameter Max
32mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
