Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93604-0012Copy
Manufacturer Standard Lead Time19 weeks
Order Code5121539
Product RangeS-8000 93604 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$721.920 |
| 10+ | NT$658.640 |
| 25+ | NT$616.880 |
| 100+ | NT$599.670 |
| 250+ | NT$588.490 |
| 500+ | NT$576.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$721.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0012Copy
Manufacturer Standard Lead Time19 weeks
Order Code5121539
Product RangeS-8000 93604 Series
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric101mm
External Width - Metric101mm
External Depth - Metric58mm
IP RatingIP66, IP69
Body ColourGrey
NEMA Rating-
External Height - Imperial3.97"
External Width - Imperial3.97"
External Depth - Imperial2.28"
Product RangeS-8000 93604 Series
SVHCNo SVHC (04-Feb-2026)
Configurable-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
101mm
External Depth - Metric
58mm
Body Colour
Grey
External Height - Imperial
3.97"
External Depth - Imperial
2.28"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
101mm
IP Rating
IP66, IP69
NEMA Rating
-
External Width - Imperial
3.97"
Product Range
S-8000 93604 Series
Configurable
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2715
