Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015770Copy
Manufacturer Standard Lead Time15 weeks
Order Code4759371
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$144.190 |
| 10+ | NT$111.070 |
| 50+ | NT$100.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$144.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015770Copy
Manufacturer Standard Lead Time15 weeks
Order Code4759371
Jaw Opening Max53mm
Throat Width73mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jaw Opening Max
53mm
Product Range
-
Throat Width
73mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
