Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015773Copy
Manufacturer Standard Lead Time10 weeks
Order Code4759374
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$623.550 |
| 10+ | NT$479.770 |
| 50+ | NT$435.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$623.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015773Copy
Manufacturer Standard Lead Time10 weeks
Order Code4759374
Extended Length50ft
Pulling Strength Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Extended Length
50ft
Product Range
-
Pulling Strength Max
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
