Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016449Copy
Manufacturer Standard Lead Time9 weeks
Order Code4825607
Your Part Number
466 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
436 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,133.230 |
| 25+ | NT$1,047.510 |
| 50+ | NT$980.660 |
| 100+ | NT$952.190 |
| 250+ | NT$923.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,133.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016449Copy
Manufacturer Standard Lead Time9 weeks
Order Code4825607
Carrying Case MaterialPP (Polypropylene)
Case ColourGreen
External Height - Imperial6.93"
External Height - Metric176mm
External Width - Imperial14.06"
External Width - Metric357.1mm
External Depth - Imperial18.5"
External Depth - Metric470mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
6.93"
External Width - Imperial
14.06"
External Depth - Imperial
18.5"
Product Range
-
Case Colour
Green
External Height - Metric
176mm
External Width - Metric
357.1mm
External Depth - Metric
470mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
