Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$205.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$205.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016966Copy
Order Code5002435
Connector to Connector2x2 Pin to USB Micro Plug
Cable Length - Metric150mm
Cable Length - Imperial5.9"
USB Standard-
Jacket ColourMulti-coloured
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
2x2 Pin to USB Micro Plug
Cable Length - Imperial
5.9"
Jacket Colour
Multi-coloured
Product Range
-
Cable Length - Metric
150mm
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
