Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$20.050 |
| 50+ | NT$14.140 |
| 100+ | NT$9.910 |
| 250+ | NT$8.230 |
| 500+ | NT$7.380 |
| 1000+ | NT$5.690 |
Price for:Each
Minimum: 10
Multiple: 10
NT$200.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMS-PB3227CURSGCCopy
Order Code5149920
LED ColourRed, Green
LED MountingSMD
Bulb Size3.2mm x 2.7mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 25mA, G 25mA
Luminous Intensity / ColourR 130mcd, G 100mcd
Forward Voltage / ColourR 2.6V, G 2.6V
Wavelength / ColourR 130nm, G 100nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, Green
Bulb Size
3.2mm x 2.7mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 130mcd, G 100mcd
Wavelength / Colour
R 130nm, G 100nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 25mA, G 25mA
Forward Voltage / Colour
R 2.6V, G 2.6V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
