Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$6.040 |
| 50+ | NT$4.280 |
| 100+ | NT$3.020 |
| 250+ | NT$2.520 |
| 500+ | NT$2.270 |
| 1000+ | NT$1.760 |
Price for:Each
Minimum: 10
Multiple: 10
NT$60.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMS-PT2012CRCCopy
Order Code5149922
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If25mA
Forward Voltage2.6V
Wavelength Typ629nm
Luminous Intensity295mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.6V
Luminous Intensity
295mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
629nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
