Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No016-0026Copy
Manufacturer Standard Lead Time16 weeks
Order Code1503166
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,476.690 |
| 5+ | NT$2,153.380 |
| 10+ | NT$1,994.130 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$2,476.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No016-0026Copy
Manufacturer Standard Lead Time16 weeks
Order Code1503166
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial8"
Length - Imperial10"
Width - Metric203.2mm
Length - Metric254mm
Film Thickness60µm
Bag ColourTransparent
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 016-0026 is a Bubble-shield Bag provides both physical and anti-static protection. The lamination of an ESD transparent static shielding bag film is laminated to an anti-static polyethylene. This material forms a Faraday cage around the product, offering superior static shielding protection, while the inner layer of pink anti-static bubble-wrap gives excellent physical protection.
- Provides Faraday cage protection against ESD
- Semi-transparent finish
- Fully reusable, protecting both your product and the environment
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
10"
Length - Metric
254mm
Bag Colour
Transparent
Product Range
-
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
60µm
Seal Type
Heat Seal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
