
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$822.070 |
| 10+ | NT$752.950 |
| 25+ | NT$684.700 |
Product Information
Product Overview
051-0010 masking tape is a high-temperature solution designed specifically for PCB protection during soldering and other heat-sensitive processes. Made from durable PI (Polyimide) film, this amber-coloured tape offers excellent resistance to heat, making it ideal for use in electronics manufacturing. Measuring 25mm in width and 33m in length, it provides ample coverage for various applications. The tape’s high heat tolerance ensures reliable protection of components and circuits, while its adhesive properties prevent damage and residue upon removal. Perfect for PCB assembly and other high-temperature tasks, the 051-0010 Masking Tape delivers superior performance and protection.
- High temperature masking tape
- Polyimide, pressure sensitive adhesive tape with silicon resin
- Excellent dielectric insulation properties
- Ideal for masking gold fingers of PCB during wave solder, solder dip and electrical insulation
- High heat resistance and excellent solvent resistance
Technical Specifications
Silicone Adhesive
Amber
108.3ft
0.98"
Multicomp High Temperature Masking Tapes
PCB Protection
2.8 mil (0.07 mm)
33m
25mm
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
