Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No3-38-32GFNCopy
Manufacturer Standard Lead Time14 weeks
Order Code936637
Your Part Number
1,447 In Stock
Need more?
1,447 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$104.240 |
| 5+ | NT$63.110 |
| 10+ | NT$59.180 |
| 25+ | NT$54.360 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$104.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3-38-32GFNCopy
Manufacturer Standard Lead Time14 weeks
Order Code936637
Technical Datasheet
Insulator Body MaterialNylon (Polyamide)
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
Product Overview
The 3-38-32GFN is a Bush with nylon insulator/body and 6.1mm external diameter.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Insulator Body Material
Nylon (Polyamide)
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
Thermal Conductivity
-
Thickness
-
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
