Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No509-0018Copy
Manufacturer Standard Lead Time16 weeks
Order Code1501205
Your Part Number
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,581.410 |
| 5+ | NT$1,458.040 |
| 10+ | NT$1,403.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$1,581.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 509-0018 is an X-large size Gloves made of natural rubber latex and has low residual proteins to minimize the risk of type IV allergies.
- Lightly powdered
- Perfect for high volume usage areas
- Less risk of pilferage
- Easy identification and dispensing
- Non sterile
- Ambidextrous
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Safety Category
EN455
Glove Size
XL
Glove Material
Latex
Gender
-
Age Group
Adult
Glove Style
Full
Glove Colour
White
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.778364
