Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC421-381004Copy
Manufacturer Standard Lead Time21 weeks
Order Code1360266
Your Part Number
667 In Stock
Need more?
667 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$61.690 |
| 50+ | NT$41.520 |
| 100+ | NT$29.010 |
| 200+ | NT$26.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$61.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC421-381004Copy
Manufacturer Standard Lead Time21 weeks
Order Code1360266
Technical Datasheet
Pitch Spacing3.81mm
No. of Contacts4Contacts
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Contact Termination TypeScrew
Conductor Area CSA-
Wire Connection MethodScrew
No. of Rows1 Row
Rated Current10A
Rated Voltage300V
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.81mm
No. of Positions
4Ways
Gender
Plug
Wire Size AWG Max
16AWG
Conductor Area CSA
-
No. of Rows
1 Row
Rated Voltage
300V
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
4Contacts
Wire Size AWG Min
26AWG
Wire Size (AWG)
26AWG to 16AWG
Contact Termination Type
Screw
Wire Connection Method
Screw
Rated Current
10A
Contact Plating
Tin Plated Contacts
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
