Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7I-11.0592-10-30-60-B-30Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2854019RL
Cut Tape2854019
Product RangeMP SJK 7I Series
Your Part Number
518 In Stock
Need more?
518 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$14.790 | NT$14.79 |
| Total Price | NT$14.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$14.790 |
| 10+ | NT$12.780 |
| 25+ | NT$11.770 |
| 50+ | NT$11.340 |
| 100+ | NT$10.900 |
| 500+ | NT$9.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7I-11.0592-10-30-60-B-30Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2854019RL
Cut Tape2854019
Product RangeMP SJK 7I Series
Technical Datasheet
Frequency Nom11.0592MHz
Product RangeMP SJK 7I Series
Crystal Frequency11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
11.0592MHz
Crystal Frequency
11.0592MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Product Range
MP SJK 7I Series
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
