Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMP710256 USCopy
Manufacturer Standard Lead Time15 weeks
Order Code4814842
Your Part Number
45 In Stock
Need more?
45 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,478.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,478.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMP710256 USCopy
Manufacturer Standard Lead Time15 weeks
Order Code4814842
Product Range-
Power Supply Output TypeProgrammable
Power Rating300W
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Manufacturer Warranty3 Years
Supply Voltage Min-
Supply Voltage Max120V
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Power Rating
300W
Output Voltage Min
0V
Output Current Min
0A
Supply Voltage Min
-
Plug Type
US
Power Supply Output Type
Programmable
No. of Outputs
1 Output
Output Voltage Max
30V
Manufacturer Warranty
3 Years
Supply Voltage Max
120V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
