Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JET TEC |
|---|---|
| Manufacturer Part No | 101H030431Copy |
| Order Code | 3763601 |
| Also Known As | GTIN UPC EAN: 5032658104316 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | JET TEC |
|---|---|
| Manufacturer Part No | 101H030431Copy |
| Order Code | 3763601 |
| Also Known As | GTIN UPC EAN: 5032658104316 |
| Printer Brand | HP |
| Cartridge Original Type Number | HP304CXL |
| Ink Colour | Multiple |
| Consumable Type | Remanufactured |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Remanufactured HP inkjet cartridge
- Cartridge matches or exceeds the original specifications
- Made in the UK (ISO9000 company)
Technical Specifications
| Printer Brand | HP |
|---|---|
| Ink Colour | Multiple |
| Product Range | - |
| Cartridge Original Type Number | HP304CXL |
|---|---|
| Consumable Type | Remanufactured |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .063 |
