Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDE21XSA470KJ3BX02FCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4791335RL
Cut Tape4791335
Product RangeDE2 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$10.990 | NT$10.99 |
| Total Price | NT$10.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$10.990 |
| 10+ | NT$6.640 |
| 50+ | NT$5.930 |
| 100+ | NT$5.580 |
| 200+ | NT$5.150 |
| 500+ | NT$4.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDE21XSA470KJ3BX02FCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4791335RL
Cut Tape4791335
Product RangeDE2 Series
Technical Datasheet
Capacitance47pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X300VAC
Voltage Rating Y300VAC
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeDE2 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47pF
Suppression Class
X1 / Y2
Voltage Rating Y
300VAC
Capacitor Mounting
Through Hole
Product Range
DE2 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
300VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
