Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA352QR7GF681KW01L Ceramic Suppression Capacitor, X7R, 680 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 2211 [5728 Metric]](https://tw.element14.com/productimages/standard/en_GB/4791317-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA352QR7GF681KW01LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4791825RL
Cut Tape4791825
Product RangeGA3 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$42.560 | NT$42.56 |
| Total Price | NT$42.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$42.560 |
| 50+ | NT$24.530 |
| 100+ | NT$22.230 |
| 250+ | NT$20.650 |
| 500+ | NT$19.060 |
| 1000+ | NT$17.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA352QR7GF681KW01LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4791825RL
Cut Tape4791825
Product RangeGA3 Series
Technical Datasheet
Capacitance680pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package2211 [5728 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeGA3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
GA3 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
2211 [5728 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
