Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFE61PT472C1H9LCopy
Manufacturer Standard Lead Time40 weeks
Order Code9528229
Product RangeEMIFIL NFE61PT Series
Your Part Number
24,966 In Stock
36,343 more incoming. You can reserve stock now
5 Delivery in 1-2 Business Days(SG stock)
24,961 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$33.450 |
| 50+ | NT$23.650 |
| 250+ | NT$20.590 |
| 500+ | NT$19.370 |
| 1000+ | NT$18.260 |
| 2500+ | NT$16.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$167.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE61PT472C1H9LCopy
Manufacturer Standard Lead Time40 weeks
Order Code9528229
Product RangeEMIFIL NFE61PT Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating50VDC
Current Rating2A
No. of Phases-
No. of Stages1 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFE61PT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
NFE61PT472C1H9L is a chip EMIFIL NFE61PT series T-type circuit EMI suppression filter. Its large rated current of 2A and low voltage drop due to small DC resistance are suitable for DC power line use. The feedthrough capacitor realizes excellent high-frequency characteristics. The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits.
- EIA 2706 size code and single circuit design
- 33pF to 4,700pF lineups can be used in signal lines
- Rated voltage of 50VDC and 125VDC withstanding voltage
- Operating temperature range from -40°C to +85°C
- Minimum insulation resistance is 1000Mohm
- 4700pF capacitance with +80/-20% capacitance tolerance
Technical Specifications
Filter Applications
General Purpose
Current Rating
2A
No. of Stages
1 Stage
Filter Input Terminals
SMD
Product Range
EMIFIL NFE61PT Series
Voltage Rating
50VDC
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
