Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNAVITAS
Manufacturer Part NoNV6125C-RA
Order Code4740694
Product RangeGaNFast Series
Your Part Number
1,000 In Stock
Need more?
1000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$177.600 |
| 10+ | NT$137.930 |
| 25+ | NT$128.010 |
| 50+ | NT$122.570 |
| 100+ | NT$117.110 |
| 250+ | NT$111.920 |
| 500+ | NT$109.680 |
| 1000+ | NT$107.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$177.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6125C-RA
Order Code4740694
Product RangeGaNFast Series
IC FunctionGaNFast Power IC
Supply Voltage Min10V
Supply Voltage Max24V
IC Package TypeQFN-EP
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGaNFast Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
GaNFast Power IC
Supply Voltage Max
24V
No. of Pins
30Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
10V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
GaNFast Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115