Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-LTN-0012Copy
Manufacturer Standard Lead Time4 weeks
Order Code4752772
Product RangeTEMPEST 500 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,697.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,697.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-LTN-0012Copy
Manufacturer Standard Lead Time4 weeks
Order Code4752772
Product RangeTEMPEST 500 Series
Lighting TypeLED Lantern & Spot Light
Lamp Base Type-
Input Power-
Input Voltage3.7V
Product RangeTEMPEST 500 Series
SVHCTo Be Advised
Technical Specifications
Lighting Type
LED Lantern & Spot Light
Input Power
-
Product Range
TEMPEST 500 Series
Lamp Base Type
-
Input Voltage
3.7V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
