Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAT54VV,115Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2438977
Re-Reel8734550RL
Cut Tape8734550
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$21.930 | NT$109.65 |
| Total Price | NT$109.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$21.930 |
| 50+ | NT$13.560 |
| 250+ | NT$8.600 |
| 1000+ | NT$5.760 |
| 2000+ | NT$4.920 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | NT$4.220 |
| 12000+ | NT$3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT54VV,115Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2438977
Re-Reel8734550RL
Cut Tape8734550
Technical Datasheet
Diode ConfigurationTriple Isolated
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-666
No. of Pins6Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT54VV is a planar triple Schottky Barrier Diode with an integrated guard ring for stress protection. Three electrically isolated Schottky barrier diode, encapsulated in a SOT666 ultra small surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, line termination and inverse polarity protection.
- Low forward voltage
- Low capacitance
- Flat leads, excellent coplanarity and improved thermal behaviour
- AEC-Q101 qualified
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Triple Isolated
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-666
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for BAT54VV,115
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
