Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$152.070 |
| 10+ | NT$121.460 |
| 100+ | NT$94.900 |
| 500+ | NT$85.840 |
| 1000+ | NT$82.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$152.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGANC070-650UTHZCopy
Order Code5033222
Drain Source Voltage Vds650V
Continuous Drain Current Id23A
Drain Source On State Resistance0.084ohm
Typical Gate Charge15nC
Transistor Case StyleTOLT
Transistor MountingSurface Mount
No. of Pins16Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.084ohm
Transistor Case Style
TOLT
No. of Pins
16Pins
Qualification
-
Continuous Drain Current Id
23A
Typical Gate Charge
15nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
