Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No31500989Copy
Manufacturer Standard Lead Time10 weeks
Order Code4754272
Product RangeMT Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,015.750 |
| 5+ | NT$935.400 |
| 10+ | NT$905.310 |
| 50+ | NT$877.300 |
| 100+ | NT$849.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,015.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No31500989Copy
Manufacturer Standard Lead Time10 weeks
Order Code4754272
Product RangeMT Series
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-40°C
Measured Temperature Max500°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter6mm
Probe Length20mm
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeMT Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-40°C
Resistance @ 0°C
1kohm
Probe Material
Stainless Steel
Probe Length
20mm
Cable Length - Imperial
11.81"
Wire Configuration
2-Wire
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
300mm
Cable Termination
Wire Leaded
Product Range
MT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
