Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779589-02
Order Code3958569
Product RangePCI-5142
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779589-02
Order Code3958569
Product RangePCI-5142
Technical Datasheet
Product RangePCI-5142
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate2GSPS
Display Memory Depth-
Calculated Rise Time3.5ns
Kit ContentsPCI-5142 Oscilloscope Device
Manufacturer Warranty3 Years
Plug Type-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
PCI-5142
Bandwidth
100MHz
Display Memory Depth
-
Kit Contents
PCI-5142 Oscilloscope Device
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
2GSPS
Calculated Rise Time
3.5ns
Manufacturer Warranty
3 Years
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42