Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,300.000 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
NT$8,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780262-01
Order Code3621694
Contact Configuration-
Coil Voltage-
Contact Current-
Product Range-
Relay Mounting-
Coil Type-
Contact Voltage VAC-
Relay Terminals-
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Contact Current
-
Relay Mounting
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
-
Product Range
-
Coil Type
-
Relay Terminals
-
Contact Material
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592