Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783405-03
Order Code4093407
Board TypePrototype Board
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCTo Be Advised
Product Overview
783405-03 is an analogue myDAQ circuits and electronics protoboard. The Digilent myProto protoboard connects to the myDAQ Student Data Acquisition Device through the 20-position I/O connector.
- Includes three on-board LEDs, useful for visual output or signalling
- Contains a 10kohm potentiometer for adjustable resistance/voltage tests
- Has two audio jacks, handy for audio-related analogue experiments or signal input/output
- Ideal for analogue circuit experimentation and design, especially in an educational or lab setting
Technical Specifications
Board Type
Prototype Board
Hole Diameter
-
External Width
-
SVHC
To Be Advised
Board Material
-
External Height
-
Board Thickness
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29