Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783406-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4093408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$28,800.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
NT$28,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783406-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4093408
Board TypePrototype Board
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCTo Be Advised
Product Overview
783406-01 is an analogue and digital myDAQ circuits and electronics protoboard. The Digilent myDigital protoboard connects to the myDAQ Student Data Acquisition Device through the 20-position I/O connector. It is well-suited for analogue and digital design education, prototyping, and interactive measurements with NI myDAQ.
- Includes a seven-segment LED display for numeric output
- Also has individual LEDs for signal indication or debugging
- Push-buttons are provided on the board, enabling user input or control signals during experiments
Technical Specifications
Board Type
Prototype Board
Hole Diameter
-
External Width
-
SVHC
To Be Advised
Board Material
-
External Height
-
Board Thickness
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.94
