Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No786522-01Copy
Order Code4093414
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No786522-01Copy
Order Code4093414
Board TypePrototype Board
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCTo Be Advised
Product Overview
- ELVIS III default prototyping board
Technical Specifications
Board Type
Prototype Board
Hole Diameter
-
External Width
-
SVHC
To Be Advised
Board Material
-
External Height
-
Board Thickness
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85371091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192777
