Print Page
787302-01
Software Defined Radio, USRP B200, 56MHz Bandwidth, USB 3.0, 70MHz to 6GHz, Xilinx Spartan6 XC6SLX75
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No787302-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code4846137
Product RangeUSRP B200
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$47,052.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$47,052.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787302-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code4846137
Product RangeUSRP B200
Frequency Range70MHz to 6GHz
Bandwidth56MHz
FPGA FamilyXilinx Spartan-6 XC6SLX75
No. of Input Channels1Channels
No. of Output Channels1Channels
Bus Connector TypeUSB 3.0
Product RangeUSRP B200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
1 year warranty.
Technical Specifications
Frequency Range
70MHz to 6GHz
FPGA Family
Xilinx Spartan-6 XC6SLX75
No. of Output Channels
1Channels
Product Range
USRP B200
Bandwidth
56MHz
No. of Input Channels
1Channels
Bus Connector Type
USB 3.0
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
