788012-35WM
Test Software, RFmx Power Amplifier Development Software, Full, Subscription, USB, English

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$96,300.000 |
Product Information
Product Overview
788012-35WM is a RFmx power amplifier application software that runs inside RFmx SpecAn, which installs with RFmx Power Amplifier. This software extends the capability of NI RF instrumentation for power amplifier characterization and helps you analyse device performance with measurements such as amplitude vs. amplitude and phase vs. amplitude distortion (AM-AM/AM-PM), PXdB compression point, raw EVM, ACLR, and more. You can use the RFmx Power Amplifier to linearize your device under test (DUT) with built-in digital-predistortion (DPD) models and apply crest factor reduction (CFR). You also can perform and debug measurements with interactive software front panels, create and playback open, unlocked waveforms with the included RFmx Waveform Creator, and speed up automated testing with the performance-optimized API.
- RFmx power amplifier provides signal generation and analysis for power amplifier test applications
- Includes USB flash drive for installation (with media)
Notes
1 year warranty.
Technical Specifications
RFmx Power Amplifier Development Software
Subscription
English
NI Test Equipments
No SVHC (25-Jun-2025)
Full
USB
Windows 10, Windows Server 2019, 2022
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
