788024-35WM
Test Software, RFmx Digital Modulation Development Software, Full, Subscription, USB, English

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$60,200.000 |
Product Information
Product Overview
788024-35WM is a RFmx digital modulation application software that runs inside RFmx Demod, which installs with RFmx Digital Modulation. This software extends the capability of NI RF instrumentation for digital modulated signal generation and analysis. You can use this software to analyse ASK, FSK, PSK, and QAM signals with measurements such as error vector magnitude (EVM), modulation error ration (MER), rho, amplitude droop, and more. Additionally, you can analyse demodulated bits with synchronization and apply flexible equalization, pulse shape filtering, measurement filtering, and impairment compensation. You also can perform and debug measurements with interactive software front panels, create and playback open, unlocked waveforms with the included RFmx Waveform Creator, and speed up automated testing with the performance-optimized API.
- RFmx digital modulation enables digital modulated signal generation & analysis for test application
- Includes USB flash drive for installation (with media)
Notes
1 year warranty.
Technical Specifications
RFmx Digital Modulation Development Software
Subscription
English
NI Test Equipments
No SVHC (25-Jun-2025)
Full
USB
Windows 10, Windows Server 2019, 2022
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
