788039-35WM
Test Software, RFmx LTE/LTE-Advanced Development Software, Full, Subscription, USB, English

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$240,800.000 |
Product Information
Product Overview
788039-35WM is a RFmx LTE/LTE-advanced. It is a measurement personality that extends the capability of NI RF instrumentation for LTE, LTE-Advanced, and LTE-Advanced Pro cellular signal generation and analysis. This software enables you to analyse FDD, TDD, and LAA signals with standard-compliant, physical layer measurements such as error vector magnitude (EVM), adjacent channel leakage ratio (ACLR), spectrum emission mask (SEM), and more. With RFmx, you can perform and debug measurements quickly and easily with interactive software front panels, create and playback open, unlocked waveforms with RFmx Waveform Creator, and speed up automated testing with the performance optimized API. You can choose from a development license or a deployment license, which you can use to distribute developed code.
- Includes USB flash drive for installation (with media)
Notes
1 year warranty.
Technical Specifications
RFmx LTE/LTE-Advanced Development Software
Subscription
English
NI Test Equipments
No SVHC (25-Jun-2025)
Full
USB
Windows 10, Windows Server 2019, 2022
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
