Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No789126-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4740684
Product RangeNI-9225
Your Part Number
7 In Stock
Need more?
4 Delivery in 1-2 Business Days(SG stock)
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$66,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$66,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789126-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4740684
Product RangeNI-9225
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate50kSPS
Resolution24bit
No. of Input Channels3Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range300Vrms
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9225
SVHCNo SVHC (25-Jun-2025)
Product Overview
789126-01 is a NI‑9225 24bit, simultaneous input, 3-channel C series voltage input module. It performs differential analogue input. The wide measurement range is well suited for high-voltage measurement applications such as power metering, power quality monitoring, motor test, battery stack testing, and fuel cell tests. You can perform transient and harmonic analysis with high-speed simultaneous sampling. In addition, you can prevent ground loops and add safety to a system with 600Vrms channel‑to‑channel isolation between the three NI‑9225 channels.
- Analog input voltage- 300Vrms
- 50kS/s/ch maximum sample rate
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
300Vrms
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
50kSPS
No. of Input Channels
3Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9225
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
