Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No789153-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4740685
Product RangeNI-9229
Your Part Number
12 In Stock
Need more?
3 Delivery in 1-2 Business Days(SG stock)
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$60,500.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$60,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789153-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4740685
Product RangeNI-9229
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate50kSPS
Resolution24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-60V to 60V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9229
SVHCNo SVHC (25-Jun-2025)
Product Overview
789153-01 is a NI‑9229, 24bit, simultaneous input, 4-channel C-series voltage input module. It performs differential analogue input. The NI‑9229 is an effective general-purpose analogue module because of its resolution, sample rate, and input range. With channel‑to‑channel isolation, your entire system, including the device under test, is protected from harmful voltage spikes up to the isolation rating. In addition to safety, isolation eliminates measurement errors caused by ground loops because the front end of the module is floating.
- Analog input voltage range from -60V to 60V
- 50kS/s/ch maximum sample rate
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-60V to 60V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
50kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9229
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
