Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No789917-01
Order Code4870388
Product RangeUSRP X420
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,957,681.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,957,681.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789917-01
Order Code4870388
Product RangeUSRP X420
Frequency Range10MHz to 20GHz
Bandwidth1GHz
FPGA FamilyZynq US + RFSoC
No. of Input Channels2Channels
No. of Output Channels2Channels
Bus Connector TypeEthernet
Product RangeUSRP X420
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Range
10MHz to 20GHz
FPGA Family
Zynq US + RFSoC
No. of Output Channels
2Channels
Product Range
USRP X420
Bandwidth
1GHz
No. of Input Channels
2Channels
Bus Connector Type
Ethernet
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:3A502.i
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2