Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 780386-01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3621713 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$9,078.660 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$9,078.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 780386-01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3621713 |
| Coil Voltage | - |
| Contact Configuration | - |
| Contact Current | - |
| Product Range | - |
| Relay Mounting | - |
| Coil Type | - |
| Relay Terminals | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | - |
| Contact Material | - |
| Coil Resistance | - |
Product Overview
Notes
1 year warranty.
Technical Specifications
| Coil Voltage | - |
|---|---|
| Contact Current | - |
| Relay Mounting | - |
| Relay Terminals | - |
| Contact Voltage VDC | - |
| Coil Resistance | - |
| Contact Configuration | - |
|---|---|
| Product Range | - |
| Coil Type | - |
| Contact Voltage VAC | - |
| Contact Material | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .065 |
