Print Page
785546-0118
Controller, PXI, PXIe-8840, Intel Core i7-5700EQ, 2.7 GHz, 4 Core, 4 GB RAM, Windows 7, 10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No785546-0118Copy
Order Code3875229
Product RangePXIE-8840
Your Part Number
No Longer Stocked
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785546-0118Copy
Order Code3875229
Product RangePXIE-8840
Processor TypeIntel Core i7-5700EQ
Operating Frequency2.7GHz
No. of Processor Cores4 Core
RAM Memory Size4GB
Hard Drive Capacity320GB
No. of Slots-
Operating Temperature Range-5°C to +50°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, LPC, SPI, SATA, USB
Supported OSWindows 10
For Use WithNI PXI Systems
Product RangePXIE-8840
SVHCTo Be Advised
Product Overview
Notes
1 year warranty.
Technical Specifications
Processor Type
Intel Core i7-5700EQ
No. of Processor Cores
4 Core
Hard Drive Capacity
320GB
Operating Temperature Range
-5°C to +50°C
Interface Type
Ethernet, LPC, SPI, SATA, USB
For Use With
NI PXI Systems
SVHC
To Be Advised
Operating Frequency
2.7GHz
RAM Memory Size
4GB
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
Windows 10
Product Range
PXIE-8840
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.98
