Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No784762-01Copy
Manufacturer Standard Lead Time5 weeks
Order Code4093492
Product RangeRMX-412x
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$148,258.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$148,258.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784762-01Copy
Manufacturer Standard Lead Time5 weeks
Order Code4093492
Product RangeRMX-412x
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max750W
Power Supply Output TypeProgrammable
Output Voltage Min0VDC
Output Voltage Max80VDC
Output Current Max28A
Product RangeRMX-412x
SVHCTo Be Advised
Product Overview
784762-01 is a programmable power supply device. The RMX‑4121 is a 1U rack height, full rack width, single-channel, rack mount DC power supply. It offers flexible voltage and current limits, making it ideal for test systems that require large amounts of power with a broad range of voltage and current values. Additionally, the RMX‑4121 ships with a calibration utility and offers buttons and knobs for interactive users, as well as USB, LAN, RS232, and analogue control options for remote or automated users.
- Maximum analogue output voltage is 80V
- Maximum current is 28A
- Total output power is 750W
- Combine multiple devices for higher voltage/current
- Calibration software utility included
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
80VDC
Product Range
RMX-412x
Output Power Max
750W
Output Voltage Min
0VDC
Output Current Max
28A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.085957
